Part Details for A5050-06005-BZ-06A30 by Intematix Corporation
Results Overview of A5050-06005-BZ-06A30 by Intematix Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A5050-06005-BZ-06A30 Information
A5050-06005-BZ-06A30 by Intematix Corporation is a Temperature Dependent Resistor (NTC/PTC).
Temperature Dependent Resistors (NTC/PTC) are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98401-106A30LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 30 Positions, 2.54mm (0.100in) Pitch. | |
10106132-4006005LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 24S+4HDP, Right Angle, Header. | |
G800LE306005YEU | Amphenol Communications Solutions | Pin Header 2.54mm Pitch STR DIP, 1x2Pin, 15u\\ Gold, NY6T, 8.1mm*2.54mm*3.1mm, Color-Black, BAG |
Price & Stock for A5050-06005-BZ-06A30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1780 |
|
RFQ |