Trigger Devices
A5030UB6L
Littelfuse Inc
Description: Silicon Surge Protector, 30A, MS-013, MS-013, 6 PIN

Overview of A5030UB6L by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for A5030UB6L by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A5030UB6L by Littelfuse Inc

A5030UB6L
Littelfuse Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Part Package Code
SOIC
Package Description
SMALL OUTLINE, R-PDSO-G6
Pin Count
6
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Samacsys Manufacturer
LITTELFUSE
Configuration
2 BANKS, STAR CONNECTED, 3 ELEMENTS
DC Off-state Voltage-Max
400 V
JEDEC-95 Code
MS-013
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-Repetitive Pk On-state Cur
30 A
Number of Elements
6
Number of Terminals
6
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Device Type
THYRISTOR SURGE PROTECTOR
Want to compare parts?
  1. A5030UB6L
    Littelfuse Inc
    Silicon Surge Protector, 30A, MS-013, MS-013, 6 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A5030UB6L by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A5030UB6L by Littelfuse Inc

  • Please alert me when A5030UB6L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A5030UB6L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A5030UB6L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A5030UB6L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A5030UB6L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A5030UB6L by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: