Part Details for A5030UA6 by Teccor
Overview of A5030UA6 by Teccor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for A5030UA6
A5030UA6 CAD Models
A5030UA6 Part Data Attributes:
|
A5030UA6
Teccor
Buy Now
Datasheet
|
Compare Parts:
A5030UA6
Teccor
Silicon Surge Protector, 20A, MODIFIED MS-013, SOIC-6
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TECCOR ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | 2 BANKS, STAR CONNECTED, 3 ELEMENTS | |
DC Off-state Voltage-Max | 270 V | |
JESD-30 Code | R-PDSO-G6 | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 6 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for A5030UA6
This table gives cross-reference parts and alternative options found for A5030UA6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A5030UA6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A5030UA6L | Silicon Surge Protector, 20A, MS-013, MS-013, 6 PIN | Littelfuse Inc | A5030UA6 vs A5030UA6L |
A5030UA6 | Silicon Surge Protector, 20A, MS-013, MS-013, 6 PIN | Littelfuse Inc | A5030UA6 vs A5030UA6 |