Part Details for A500T1/2E-1 (ALTERNATE: S218470) by Mersen Electrical Power
Overview of A500T1/2E-1 (ALTERNATE: S218470) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A500T1/2E-1 (ALTERNATE: S218470)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71900656
|
RS | Fuse, Potential Transformer, 5kV, Non-Indicating, Ferrule Mount, 80kA, 1/2A | Mersen A500T1/2E-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$209.6200 / $262.0200 | RFQ |