Part Details for A500K130-PQ208I by Microsemi Corporation
Overview of A500K130-PQ208I by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for A500K130-PQ208I
A500K130-PQ208I CAD Models
A500K130-PQ208I Part Data Attributes
|
A500K130-PQ208I
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
A500K130-PQ208I
Microsemi Corporation
Field Programmable Gate Array, 12800-Cell, CMOS, PQFP208
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | QFP, QFP208,1.2SQ,20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 250 MHz | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 3 | |
Number of Equivalent Gates | 105000 | |
Number of Inputs | 164 | |
Number of Logic Cells | 12800 | |
Number of Outputs | 164 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 12800 CLBS, 105000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 |
Alternate Parts for A500K130-PQ208I
This table gives cross-reference parts and alternative options found for A500K130-PQ208I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A500K130-PQ208I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A500K130-PQG208 | Field Programmable Gate Array, 12800-Cell, CMOS, PQFP208 | Microsemi Corporation | A500K130-PQ208I vs A500K130-PQG208 |
A500K130-PQG208I | Field Programmable Gate Array, 105000 Gates, 12800-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | Actel Corporation | A500K130-PQ208I vs A500K130-PQG208I |
A500K130-PQ208 | Field Programmable Gate Array, 12800-Cell, CMOS, PQFP208 | Microsemi Corporation | A500K130-PQ208I vs A500K130-PQ208 |
A500K130-PQ208X79 | Field Programmable Gate Array, 12800-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | Actel Corporation | A500K130-PQ208I vs A500K130-PQ208X79 |
A500K130-PQ208I | Field Programmable Gate Array, 105000 Gates, 12800-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | Actel Corporation | A500K130-PQ208I vs A500K130-PQ208I |
A500K130-PQ208IX79 | Field Programmable Gate Array, 12800-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | Actel Corporation | A500K130-PQ208I vs A500K130-PQ208IX79 |