Part Details for A500FM-1214-07 by igus Inc
Overview of A500FM-1214-07 by igus Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A500FM-1214-07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A500FM-1214-07
|
TME | Bearing: sleeve bearing, with flange, Øout: 14mm, Øint: 12mm, L: 7mm Min Qty: 1 | 0 |
|
$4.8400 / $6.4500 | RFQ |