There are no models available for this part yet.
Overview of A5000 by HAKKO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5146AI-FK-33VTA50.000000 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO | |
SIT5346AE-FP-33E0A50.000000 | SiTime | 1 to 60 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO | |
SIT5346AE-FQ-28VTA50.000000 | SiTime | 1 to 60 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO |
Price & Stock for A5000 by HAKKO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Heater, Soldering Heater 120VAC 140W RoHS: Compliant |
1 In Stock |
|
$60.2500 / $119.0000 | Buy Now | ||
Master Electronics | Heater, Soldering Heater 120VAC 140W RoHS: Compliant |
1 In Stock |
|
$60.2500 / $119.0000 | Buy Now | ||
DISTI #
821MU351
|
Techni-Tool, Inc. | Hakko A5000 Heater for FR-300, 120V-140W | 2 |
|
$57.3700 | Buy Now | |
DISTI #
821MU351
|
TestEquity LLC | Hakko A5000 Heater for FR-300, 120V-140W | 2 |
|
$57.3700 | Buy Now |