Part Details for A4TK15W04 by TE Connectivity
Overview of A4TK15W04 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A4TK15W04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
506-A4TK15W04
|
Mouser Electronics | Toggle Switches 4PDT ON-OFF 20 Amps Panel RoHS: Compliant | 212 |
|
$54.5900 / $60.0800 | Buy Now |
|
Onlinecomponents.com | Switch Toggle ON OFF 4PST Round Lever Quick Conn 20A 250VAC 30VDC Panel Mount with Threads Bulk |
28 In Stock |
|
$50.1800 / $57.2600 | Buy Now |
DISTI #
77314998
|
Verical | Switch Toggle ON OFF 4PST Round Lever Quick Conn 20A 250VAC 30VDC Panel Mount with Threads Bulk RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 138 |
|
$59.5811 / $67.6522 | Buy Now |
DISTI #
51513881
|
Verical | Switch Toggle ON OFF 4PST Round Lever Quick Conn 20A 250VAC 30VDC Panel Mount with Threads Bulk RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1901 | Americas - 28 |
|
$67.2360 / $74.4380 | Buy Now |
DISTI #
A4TK15W04-TEC
|
TME | Switch: toggle | 138 |
|
Buy Now | |
|
Master Electronics | Switch Toggle ON OFF 4PST Round Lever Quick Conn 20A 250VAC 30VDC Panel Mount with Threads Bulk |
28 In Stock |
|
$50.1800 / $57.2600 | Buy Now |
Part Details for A4TK15W04
A4TK15W04 CAD Models
A4TK15W04 Part Data Attributes
|
A4TK15W04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
A4TK15W04
TE Connectivity
TOGGLE SWITCH
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 20 A | |
Contact Function | ON-OFF | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1500 V | |
End Contact Material | BRASS | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Switch Function | 4PST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | WIRE |