Part Details for A4S112 by TRW Inc
Results Overview of A4S112 by TRW Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A4S112 Information
A4S112 by TRW Inc is a Varactor.
Varactors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for A4S112
A4S112 CAD Models
A4S112 Part Data Attributes
|
A4S112
TRW Inc
Buy Now
Datasheet
|
Compare Parts:
A4S112
TRW Inc
Variable Capacitance Diode, 1.7pF C(T),
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TRW MICROWAVE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Capacitance-Nom | 1.7 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-609 Code | e0 | |
Rep Pk Reverse Voltage-Max | 35 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |