There are no models available for this part yet.
Overview of A4J400 by Mersen Electrical Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for A4J400 by Mersen Electrical Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2378-A4J400-ND
|
DigiKey | 600V 400A CLASS J FUSE Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$301.2960 / $361.5600 | Buy Now | |
DISTI #
737-A4J400
|
Mouser Electronics | Industrial & Electrical Fuses 600V 400A CLASS J FUSE RoHS: Compliant | 0 |
|
$301.2900 / $361.5600 | Order Now |
CAD Models for A4J400 by Mersen Electrical Power
Part Data Attributes for A4J400 by Mersen Electrical Power
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MERSEN S A
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
RATED BREAKING CAPACITY AT 300 VDC: 20000 A
|
Blow Characteristic
|
FAST
|
Body Height
|
85 mm
|
Body Length or Diameter
|
54 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Mounting Feature
|
INLINE/HOLDER
|
Rated Breaking Capacity
|
200000 A
|
Rated Current
|
400 A
|
Rated Voltage(AC)
|
600 V
|
Rated Voltage(DC)
|
300 V
|
Reference Standard
|
CSA; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
TAB/BLADE
|
Alternate Parts for A4J400
This table gives cross-reference parts and alternative options found for A4J400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A4J400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JLLS400 | Electric Fuse, Fast Blow, 400A, 600VAC, 300VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | A4J400 vs JLLS400 |
LLSRK400ID | Electric Fuse, Time Delay Blow, 400A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | A4J400 vs LLSRK400ID |
LLSRK400 | Electric Fuse, Time Delay Blow, 400A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | A4J400 vs LLSRK400 |
A4BY400 | Electric Fuse, Time Delay Blow, 400A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Mersen Electrical Power | A4J400 vs A4BY400 |
FLSR400ID | Electric Fuse, Time Delay Blow, 400A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | A4J400 vs FLSR400ID |
FLSR400 | Electric Fuse, Time Delay Blow, 400A, 600VAC, 300VDC, 200000A (IR), Inline/holder | Littelfuse Inc | A4J400 vs FLSR400 |
A6T400 | Electric Fuse, Fast Blow, 400A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Mersen Electrical Power | A4J400 vs A6T400 |