Part Details for A4E450-AP01-20 by ebm-papst
Overview of A4E450-AP01-20 by ebm-papst
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR8PM-12A#P01 | Renesas Electronics Corporation | Thyristors |
Price & Stock for A4E450-AP01-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76X0249
|
Newark | 1~230Vac 50/60Hz 1600Rpm |Ebm-Papst A4E450-AP01-20 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
5912-A4E450-AP01-20
|
Mouser Electronics | Blowers & Centrifugal Fans AC Centrifugal Fan, 230VAC, 50/60HZ, 245W, 1600RPM RoHS: Compliant | 0 |
|
$419.8300 | Order Now |