Part Details for A4E315-AA05-01 by ebm-papst
Results Overview of A4E315-AA05-01 by ebm-papst
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A4E315-AA05-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R7858
|
Newark | Ac Axial Fan |Ebm-Papst A4E315-AA05-01 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$345.4700 / $378.6800 | Buy Now |
DISTI #
381-A4E315-AA05-01-ND
|
DigiKey | AC AXIAL FAN Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$313.1300 | Buy Now |
DISTI #
A4E315-AA05-01
|
Avnet Americas | AC Fan Ball Bearing 230V 0.53A/0.6A 120W/135W 50Hz/60Hz 1400RPM/1610RPM Flange Mount - Bulk (Alt: A4... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$277.7040 / $340.6924 | Buy Now |
DISTI #
5912-A4E315-AA05-01
|
Mouser Electronics | AC Fans AC Axial Fan, IP44 Rated RoHS: Compliant | 0 |
|
$313.1200 / $313.1300 | Order Now |
|
Onlinecomponents.com | AC Fan Axial Ball Bearing 230V RoHS: Compliant | 0 |
|
$298.4100 / $316.3600 | Buy Now |
DISTI #
000000000003159649
|
Sager | AC Fans AC Axial Fan Min Qty: 1 | 0 |
|
$282.1600 / $346.0200 | Buy Now |
|
Master Electronics | AC Fan Axial Ball Bearing 230V RoHS: Compliant | 0 |
|
$298.4100 / $316.3600 | Buy Now |
Part Details for A4E315-AA05-01
A4E315-AA05-01 CAD Models
A4E315-AA05-01 Part Data Attributes
|
A4E315-AA05-01
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
A4E315-AA05-01
ebm-papst
AC Fan,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Airflow | 1312.52 CFM | |
Bearing Type | BALL | |
Body Material | STEEL | |
Construction | AXIAL | |
Diameter | 312 mm | |
Height | 94 mm | |
Noise | 70 dB | |
Operating Temperature-Max | 45 °C | |
Pressure | 12.23 mmH2O | |
Rated Current | 0.6 A | |
Rated Power | 135 W | |
Rated Voltage | 230 V | |
Speed | 1610 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 2800 g |