Part Details for A4E300-AP26-01 by ebm-papst
Overview of A4E300-AP26-01 by ebm-papst
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for A4E300-AP26-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A4E300-AP26-01
|
Avnet Americas | AC AXIAL FAN - Bulk (Alt: A4E300-AP26-01) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | AC Fan Ball Bearing 230V 0.3A/0.41A 68W/92W 1400RPM/1630RPM Flange Mount RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for A4E300-AP26-01
A4E300-AP26-01 CAD Models
A4E300-AP26-01 Part Data Attributes
|
A4E300-AP26-01
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
A4E300-AP26-01
ebm-papst
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Additional Feature | APPROVAL: EN; GOST | |
Approvals | CCC; CE | |
Bearing Type | BALL | |
Body Material | SHEET STEEL | |
Construction | AXIAL | |
Diameter | 300 mm | |
Height | 75 mm | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | -25 °C | |
Pressure | 7.13 mmH2O | |
Rated Current | 0.41 A | |
Rated Power | 92 W | |
Rated Voltage | 230 V | |
Speed | 2100 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 2100 g |