Part Details for A4E-B200VA by OMRON Industrial Automation
Overview of A4E-B200VA by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A4E-B200VA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R7310
|
Newark | A4E-B200Va |Omron Industrial Automation A4E-B200VA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$58.4800 / $84.8300 | Buy Now |
DISTI #
Z12611-ND
|
DigiKey | A4E-B200VA Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
15 In Stock |
|
$54.4493 / $71.5400 | Buy Now |
DISTI #
OMIA4E-B200VA
|
Heilind Electronics | Americas - 0 in Stock |
|
$64.2462 / $83.5200 | Buy Now |