Part Details for A4D350-AA04-01 by ebm-papst
Overview of A4D350-AA04-01 by ebm-papst
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE051AA0410 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 10P10C, Without Shield. | |
RJE081AA0410 | Amphenol Communications Solutions | Modular Jack - Verticals, Input Output Connectors 10P10C, Without Shield. | |
RJE051AA0410H | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 10P10C, Right Angle, without shield, without LEDs.. |
Price & Stock for A4D350-AA04-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R7848
|
Newark | Ac Axial Fan |Ebm-Papst A4D350-AA04-01 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$467.7700 / $512.7500 | Buy Now |
DISTI #
381-A4D350-AA04-01-ND
|
DigiKey | AC AXIAL FAN Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$396.7320 | Buy Now |
DISTI #
A4D350-AA04-01
|
Avnet Americas | AC Fan Ball 230V/400V 0.73A/0.42A/0.64A/0.37A 145W/190W 1420RPM/1620RPM 1965.85CFM/2245.42CFM 64dBA/68dBA Flange - Bulk (Alt: A4D350-AA04-01) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$283.8400 / $461.3078 | Buy Now |
|
Onlinecomponents.com | AC Fan Ball 230V/400V 0.73A/0.42A/0.64A/0.37A 145W/190W 1420RPM/1620RPM 1965.85CFM/2245.42CFM 64dBA/68dBA Flange RoHS: Compliant | 0 |
|
$399.8000 / $422.3200 | Buy Now |
DISTI #
000000000003159636
|
Sager | AC Fans AC Axial Fan Min Qty: 1 | 0 |
|
$362.4400 / $440.9600 | Buy Now |
|
Master Electronics | AC Fan Ball 230V/400V 0.73A/0.42A/0.64A/0.37A 145W/190W 1420RPM/1620RPM 1965.85CFM/2245.42CFM 64dBA/68dBA Flange RoHS: Compliant | 0 |
|
$399.8000 / $422.3200 | Buy Now |