Part Details for A4BY3000 by Mersen Electrical Power
Overview of A4BY3000 by Mersen Electrical Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A4BY3000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2378-A4BY3000-ND
|
DigiKey | FUSE,CLASS L,TIME DELAY,200KA AC Min Qty: 1 Lead time: 2 Weeks Container: Box |
3 In Stock |
|
$2,469.4000 | Buy Now |
DISTI #
737-A4BY3000
|
Mouser Electronics | Industrial & Electrical Fuses Fuse,Class L,Time Delay,200kA AC/100kA DC,600VAC,300VDC,3000A RoHS: Compliant | 0 |
|
$2,071.4400 | Order Now |
Part Details for A4BY3000
A4BY3000 CAD Models
A4BY3000 Part Data Attributes
|
A4BY3000
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
A4BY3000
Mersen Electrical Power
Electric Fuse, Time Delay Blow, 3000A, 600VAC, 300VDC, 200000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME DELAY | |
Body Height | 273 mm | |
Body Length or Diameter | 127 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 3000 A | |
Rated Voltage(AC) | 600 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 4 s |
Alternate Parts for A4BY3000
This table gives cross-reference parts and alternative options found for A4BY3000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A4BY3000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KLLU3000 | Electric Fuse, Time Delay Blow, 3000A, 600VAC, 200000A (IR), L, Inline/holder, | Littelfuse Inc | A4BY3000 vs KLLU3000 |