Part Details for A4BY3000 by Ferraz Shawmut
Overview of A4BY3000 by Ferraz Shawmut
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A4BY3000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,061.5400 / $2,178.8000 | Buy Now |
|
Quest Components | ELECTRIC FUSE, TIME DELAY BLOW, 3000A, 600VAC, 200000A (IR), INLINE/HOLDER | 1 |
|
$2,853.0563 | Buy Now |