Part Details for A4BQ1350-TA (ALTERNATE: X230319) by Mersen Electrical Power
Overview of A4BQ1350-TA (ALTERNATE: X230319) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A4BQ1350-TA (ALTERNATE: X230319)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71895526
|
RS | Fuse Time Delay Class L 200kA AC/100kA DC 600VAC 500VDC 1350A Remote Trigger | Mersen A4BQ1350-TA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1,989.5600 / $2,094.2800 | RFQ |