Part Details for A4BQ1350 (ALTERNATE: G217310) by Mersen Electrical Power
Overview of A4BQ1350 (ALTERNATE: G217310) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A4BQ1350 (ALTERNATE: G217310)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71895525
|
RS | Fuse, Time Delay, Class L, 200kA AC/100kA DC, 600VAC, 500VDC, 350A | Mersen A4BQ1350 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1,944.6900 / $2,047.0400 | RFQ |