Part Details for A4B-18S-2C by Hirose Electric Co Ltd
Overview of A4B-18S-2C by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8924BE-11-18S-1.000000 | SiTime | SIT8924BE-11-18S-1.000000 | |
10128286-001LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Enhanced walls Receptacle 46S Omit 18S | |
10127397-04H1400LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Header, 18S, 8HP, Right Angle, , Through Hole |
Price & Stock for A4B-18S-2C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK6857
|
Newark | 2.0Mm Pitch Single Row Miniature Connectors |Hirose(Hrs) A4B-18S-2C RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8000 / $0.9000 | Buy Now |
DISTI #
A4B-18S-2C-ND
|
DigiKey | CONN RCPT HSG 18POS 2.00MM Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8444 | Buy Now |
DISTI #
A4B-18S-2C
|
Avnet Americas | Connector Wire to Board Housing Receptacle 18 Position 2mm Straight Cable Mount Bag - Bag (Alt: A4B-18S-2C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$0.5625 / $0.6525 | Buy Now |
DISTI #
798-A4B-18S-2C
|
Mouser Electronics | Headers & Wire Housings 3500 SER I/O CONN CRMP SKT 18 CONT RoHS: Compliant | 0 |
|
$0.5100 / $1.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks | 0 |
|
$0.5490 | Buy Now |
DISTI #
HIRA4B-18S-2C
|
Heilind Electronics | 622-0309-5-00 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5240 / $0.8860 | Buy Now |
DISTI #
000000000003965492
|
Sager | Headers & Wire Housings 3500 SER I/O CONN CRMP SKT 18 CONT Min Qty: 1 | 0 |
|
$0.5600 / $0.7500 | Buy Now |
Part Details for A4B-18S-2C
A4B-18S-2C CAD Models
A4B-18S-2C Part Data Attributes
|
A4B-18S-2C
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A4B-18S-2C
Hirose Electric Co Ltd
Board Connector, 18 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Black Insulator, Socket
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | COMPATIBLE CONTACTS: A3B-2630SCFC; A3B-2630SCC; A3B-3236SCFC | |
Body Breadth | 0.079 inch | |
Body Depth | 0.276 inch | |
Body Length | 1.417 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | ||
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | ||
Reference Standard | UL | |
Terminal Length | ||
Termination Type | CRIMP | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 36 AWG |