Part Details for A4B-15PA-2DS(71) by Hirose Electric Co Ltd
Overview of A4B-15PA-2DS(71) by Hirose Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7281L15PA8 | Renesas Electronics Corporation | 512 x 9 DualAsync FIFO, 5.0V | |
7282L15PA8 | Renesas Electronics Corporation | 1K x 9 DualAsync FIFO, 5.0V | |
7284L15PAI8 | Renesas Electronics Corporation | 4K x 9 DualAsync FIFO, 5.0V |
Price & Stock for A4B-15PA-2DS(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
622-0364-3-71
|
Avnet Abacus | Conn Unshrouded Header HDR 15 POS 2mm Solder RA Thru-Hole Individual (Alt: 622-0364-3-71) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |
Part Details for A4B-15PA-2DS(71)
A4B-15PA-2DS(71) CAD Models
A4B-15PA-2DS(71) Part Data Attributes
|
A4B-15PA-2DS(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A4B-15PA-2DS(71)
Hirose Electric Co Ltd
Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.079 inch | |
Body Depth | 0.118 inch | |
Body Length | 1.181 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.102 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for A4B-15PA-2DS(71)
This table gives cross-reference parts and alternative options found for A4B-15PA-2DS(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A4B-15PA-2DS(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC032-15-A-2-0200-0380-L-B | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, | Global Connector Technology | A4B-15PA-2DS(71) vs BC032-15-A-2-0200-0380-L-B |
184-2-046-0-NFX-BT0 | Board Connector, 46 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking | MPE-Garry GmbH | A4B-15PA-2DS(71) vs 184-2-046-0-NFX-BT0 |
DPH-1-15-T-.200/SMT/.220 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | Adam Technologies Inc | A4B-15PA-2DS(71) vs DPH-1-15-T-.200/SMT/.220 |
2812-15-R-01-6.0-1 | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Receptacle | Singatron Enterprises Co | A4B-15PA-2DS(71) vs 2812-15-R-01-6.0-1 |
DPH-1-15-U-.200/SMT/.220 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | Adam Technologies Inc | A4B-15PA-2DS(71) vs DPH-1-15-U-.200/SMT/.220 |
1255MR-15GB-U | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle | Ratioplast Electronics | A4B-15PA-2DS(71) vs 1255MR-15GB-U |
184-2-046-0-NSX-BT0 | Board Connector, 46 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking | MPE-Garry GmbH | A4B-15PA-2DS(71) vs 184-2-046-0-NSX-BT0 |
BC032-15-A-2-0200-0380-L-D | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, | Global Connector Technology | A4B-15PA-2DS(71) vs BC032-15-A-2-0200-0380-L-D |
0140100122015 | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle Reverse, 0.1 inch Pitch, Press Fit Terminal, Black Insulator, Receptacle | Ratioplast Electronics | A4B-15PA-2DS(71) vs 0140100122015 |
511015350 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Receptacle | W+P Products GmbH | A4B-15PA-2DS(71) vs 511015350 |