-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Stepper Motor Controller, PDSO38, TSSOP-38
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29T4041
|
Newark | High Precision Linear Current Sensor Rohs Compliant: Yes |Allegro Microsystems A4989SLDTR-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
620-1389-1-ND
|
DigiKey | IC MTR DRV BIPOLR 3-5.5V 38TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24366 In Stock |
|
$1.9075 / $3.8000 | Buy Now |
DISTI #
250-A4989SLDTR-T
|
Mouser Electronics | Gate Drivers DUAL FULL BRIDGE MOSFET DRIVER w/MICROSTEP TRANSLATOR RoHS: Compliant | 29515 |
|
$1.9000 / $3.8000 | Buy Now |
DISTI #
E54:1762_03821937
|
Arrow Electronics | Dual Full Bridge Motor Driver 38-Pin TSSOP T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Date Code: 2333 | Europe - 4000 |
|
$1.8350 | Buy Now |
DISTI #
V72:2272_06610976
|
Arrow Electronics | Dual Full Bridge Motor Driver 38-Pin TSSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2335 Container: Cut Strips | Americas - 3517 |
|
$1.9060 / $3.7500 | Buy Now |
DISTI #
73546972
|
Verical | Dual Full Bridge Motor Driver 38-Pin TSSOP T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2333 | Americas - 4000 |
|
$1.8350 | Buy Now |
DISTI #
73578898
|
Verical | Dual Full Bridge Motor Driver 38-Pin TSSOP T/R Min Qty: 4 Package Multiple: 1 Date Code: 2335 | Americas - 3517 |
|
$1.9060 / $3.7500 | Buy Now |
|
Bristol Electronics | 1851 |
|
RFQ | ||
DISTI #
A4989SLDTR-T
|
TME | IC: driver, H-bridge, stepper motor controller, TSSOP38, 250mA Min Qty: 1 | 0 |
|
$2.9500 / $4.2900 | RFQ |
DISTI #
SMC-A4989SLDTR-T
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 713 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A4989SLDTR-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A4989SLDTR-T
Allegro MicroSystems LLC
Stepper Motor Controller, PDSO38, TSSOP-38
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 38 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Allegro Microsystems | |
Additional Feature | ALSO REQUIRED MOTOR SUPPLY VOLTAGE OF 12V TO 50V | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G38 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for A4989SLDTR-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A4989SLDTR-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3986SLDTR-T | Full Bridge Based MOSFET Driver, 0.2A, PDSO38, LEAD FREE, MO-153BD-1, TSSOP-38 | Allegro MicroSystems LLC | A4989SLDTR-T vs A3986SLDTR-T |