-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Stepper Motor Controller, 2A, NMOS, 5 X 5 MM, 0.90 MM HEIGHT, LEAD FREE, MO-220VHHD6, QFN-32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-1455-1-ND
|
DigiKey | IC MTR DRVR BIPOLAR 3-5.5V 32QFN Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8700 In Stock |
|
$1.6120 / $3.2100 | Buy Now |
DISTI #
250-A4984SETTR-T
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 2A DUAL FULL BRIDGE 1/8 MICROSTEP DRIVER w/OCP RoHS: Compliant | 1795 |
|
$1.5500 / $3.2100 | Buy Now |
|
LCSC | QFN-32(5x5) Gate Drivers ROHS | 107 |
|
$2.3036 / $2.4482 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A4984SETTR-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A4984SETTR-T
Allegro MicroSystems LLC
Stepper Motor Controller, 2A, NMOS, 5 X 5 MM, 0.90 MM HEIGHT, LEAD FREE, MO-220VHHD6, QFN-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC32,.2SQ,20 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Allegro Microsystems | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 2 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 4 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | NMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm |