-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Stepper Motor Controller, 2A, NMOS, 5 X 5 MM, 0.90 MM HEIGHT, LEAD FREE, MO-220VHHD-6, QFN-32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A4982SETTR-T by Allegro MicroSystems LLC is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-1340-1-ND
|
DigiKey | IC MTR DRVR BIPOLAR 3-5.5V 32QFN Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27443 In Stock |
|
$1.5000 / $3.1000 | Buy Now |
DISTI #
250-A4982SETTR-T
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 2A DUAL FULL BRIDGE 1/16 MICROSTEP DRIVER w/OCP RoHS: Compliant | 7715 |
|
$1.5000 / $4.4200 | Buy Now |
|
Bristol Electronics | 80 |
|
RFQ | ||
|
Quest Components | STEPPER MOTOR CONTROLLER, 2A, NMOS | 64 |
|
$5.5500 / $9.0000 | Buy Now |
DISTI #
A4982SETTR-T
|
Avnet Silica | Microstepping Motor Driver 32Pin QFN EP TR (Alt: A4982SETTR-T) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Win Source Electronics | IC MOTOR DRIVER PAR 32QFN | 11150 |
|
$2.3803 / $3.5704 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A4982SETTR-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A4982SETTR-T
Allegro MicroSystems LLC
Stepper Motor Controller, 2A, NMOS, 5 X 5 MM, 0.90 MM HEIGHT, LEAD FREE, MO-220VHHD-6, QFN-32
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 0.90 MM HEIGHT, LEAD FREE, MO-220VHHD-6, QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Allegro Microsystems | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 2 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 8 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | NMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm |
The A4982SETTR-T has an operating temperature range of -20°C to 85°C.
The R_sense value can be calculated using the formula: R_sense = 0.05 / (I_trip - I_run), where I_trip is the desired trip current and I_run is the running current.
The VREG pin is used to connect an external voltage regulator to power the internal logic and gate drivers of the A4982SETTR-T.
To configure the A4982SETTR-T for microstepping mode, connect the MS1, MS2, and MS3 pins to the desired logic levels according to the microstepping mode table in the datasheet.
The A4982SETTR-T has a maximum output current rating of 2A per phase.