-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Brushless DC Motor Controller, 4 X 4 MM, ROHS COMPLIANT, QFN-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-1471-1-ND
|
DigiKey | IC MOTOR DRIVER 20QFN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8789 In Stock |
|
$1.3970 / $2.7800 | Buy Now |
DISTI #
250-A4942GESTR-T
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 3-PHASE SENSORLESS FAN DRIVER RoHS: Compliant | 9000 |
|
$1.4300 / $2.8400 | Buy Now |
|
Rochester Electronics | A4942 - Three Phase Sensorless Fan Driver RoHS: Compliant Status: Active Min Qty: 1 | 863 |
|
$1.2900 / $1.5200 | Buy Now |
|
Chip1Cloud | IC MOTOR DRIVER PWM 20QFN | 1650 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A4942GESTR-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A4942GESTR-T
Allegro MicroSystems LLC
Brushless DC Motor Controller, 4 X 4 MM, ROHS COMPLIANT, QFN-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Allegro Microsystems | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 25 mA | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 |