Part Details for A4890 by Crydom Inc
Results Overview of A4890 by Crydom Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A4890 Information
A4890 by Crydom Inc is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for A4890
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M1668
|
Newark | Solid State Relay, 90A, 90-280Vac, Panel, Contact Configuration:Spst-No, Load Current:90A, Operat... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$186.2100 | Buy Now |
DISTI #
CC1095-ND
|
DigiKey | SSR RELAY SPST-NO 90A 80-530V Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$117.3606 / $129.1000 | Buy Now |
DISTI #
70130425
|
RS | Relay, Solid State, 80 to 530 V (RMS) at 47 to 63 Hz, High Voltage, 12 to 90 Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 26 |
|
$105.2100 / $131.5100 | Buy Now |
DISTI #
CRYA4890
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, 480VAC/90A, 90-280VAC IN, ZERO | Americas - 0 in Stock |
|
$112.5139 / $135.0166 | Buy Now |
|
Onlinecomponents.com | SOLID STATE RELAY 80-530 V - PM IP00 SSR 480VAC/90A,90-280VAC,ZC RoHS: Compliant |
7 In Stock |
|
$108.0000 / $131.0600 | Buy Now |
DISTI #
59379865
|
Verical | Solid State Relay 4mA 280V AC-IN 90A 530V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2139 | Americas - 5 |
|
$142.5450 / $170.3780 | Buy Now |
DISTI #
A4890
|
TME | Relay: solid state, Ucntrl: 90÷280VAC, 90A, 48÷530VAC, 1-phase Min Qty: 1 | 0 |
|
$91.7100 / $100.8800 | RFQ |
DISTI #
000000000000275177
|
Sager | Solid State Relays - Industrial Mount 90A 480VAC AC Min Qty: 1 | 0 |
|
$109.8100 / $119.5000 | Buy Now |
|
Master Electronics | SOLID STATE RELAY 80-530 V - PM IP00 SSR 480VAC/90A,90-280VAC,ZC RoHS: Compliant |
7 In Stock |
|
$108.0000 / $131.0600 | Buy Now |
|
Vyrian | Optoelectronics | 12 |
|
RFQ |
Part Details for A4890
A4890 CAD Models
A4890 Part Data Attributes
|
A4890
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
A4890
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Control Current | 0.004 A | |
Control Voltage | 90 V | |
Input Type | AC | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 90 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 27 mm | |
Overall Length | 57 mm | |
Terminal Finish | Tin (Sn) |
A4890 Frequently Asked Questions (FAQ)
-
The A4890 can operate up to 100 kHz, but it's recommended to operate at 50 kHz or lower for optimal performance and to minimize EMI.
-
The A4890 is rated for operation up to 85°C (185°F), but it's not recommended for use in high-temperature applications above 70°C (158°F) without proper heat sinking and derating.
-
To ensure proper heat sinking, use a heat sink with a thermal resistance of 10°C/W or lower, and apply a thin layer of thermal interface material (TIM) between the A4890 and the heat sink. Make sure the heat sink is properly mounted and secured to the PCB.
-
To minimize EMI and ensure proper operation, follow these PCB layout guidelines: keep the A4890 away from high-current paths, use a solid ground plane, and keep the input and output traces separate and as short as possible.
-
Yes, the A4890 can be used in parallel to increase current handling, but it's essential to ensure that the devices are properly synchronized and that the current sharing is balanced to avoid overheating and premature failure.