Part Details for A48430604 by Eaton Bussmann
Overview of A48430604 by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A48430604
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R2163
|
Newark | Disconnect Block/ Bulk |Eaton Bussmann A48430604 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.6200 / $15.4300 | Buy Now |
DISTI #
283-A48430604-ND
|
DigiKey | CONN BARRIER STRIP 6CIRC 0.562" Min Qty: 200 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.5927 | Buy Now |
DISTI #
BUSA48430604
|
Heilind Electronics | SINGLE ROW - .562 CENTERS | Americas - 113 in Stock |
|
$16.3710 / $16.6394 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.6000 / $26.3900 | Buy Now |
DISTI #
BUSA48430604
|
Interstate Connecting Components | SINGLE ROW - .562 CENTERS | 37 |
|
$16.3710 / $16.6394 | Buy Now |
DISTI #
000000000003167458
|
Sager | Barrier Terminal Blocks DISCONNECT BLOCK Min Qty: 200 | 0 |
|
$16.1100 | Buy Now |