Part Details for A48430404 by Eaton Corporation
Overview of A48430404 by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A48430404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A48430404
|
Avnet Americas | Conn Barrier Strip M 4 POS 14.27mm Screw ST Panel Mount 50A - Bulk (Alt: A48430404) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9364 / $9.6134 | Buy Now |
DISTI #
504-A48430404
|
Mouser Electronics | Barrier Terminal Blocks DISCONNECT BLOCK RoHS: Compliant | 0 |
|
$9.0500 / $9.1000 | Order Now |
|
Future Electronics | 4 Position Single Row Dual Barrier 14.28 mm Pitch 12-22 AWG Barrier Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$9.5300 / $9.6200 | Buy Now |
DISTI #
81047619
|
Verical | Conn Barrier Strip 4 POS 14.27mm Screw ST Panel Mount 50A RoHS: Compliant Min Qty: 6 Package Multiple: 3 Date Code: 2337 | Americas - 36 |
|
$11.9839 / $13.7187 | Buy Now |
Part Details for A48430404
A48430404 CAD Models
A48430404 Part Data Attributes
|
A48430404
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
A48430404
Eaton Corporation
CONN BARRIER STRIP 4CIRC 0.562"
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 50 A | |
Rated Voltage | 150 V | |
Safety Approval | CE; CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 8.37 mm2 | |
Wire Gauge | 8 AWG |