Part Details for A4825 by Crydom Inc
Overview of A4825 by Crydom Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A4825
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M1660
|
Newark | Solid State Relay, 25A, 90-280Vac, Panel, Contact Configuration:Spst-No, Load Current:25A, Operating Voltage Max:530Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:48Vac Rohs Compliant: Yes |Sensata/crydom A4825 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$82.4200 | Buy Now |
DISTI #
CC1092-ND
|
DigiKey | SSR RELAY SPST-NO 25A 80-530V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2 In Stock |
|
$66.6004 / $75.4800 | Buy Now |
DISTI #
70130421
|
RS | Solid State Relay, 280 VAC, SPST-NO, 25A/530V, Zero Switching, S1 Series | Sensata - Crydom A4825 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 81 |
|
$79.2500 | Buy Now |
|
Onlinecomponents.com | SOLID STATE RELAY 80-530 V - PM IP00 SSR 480VAC/25A,90-280VAC,ZC RoHS: Compliant |
42 In Stock |
|
$64.6200 / $75.0600 | Buy Now |
DISTI #
70832277
|
Verical | Solid State Relay 4mA 280V AC-IN 25A 530V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 | Americas - 24 |
|
$98.7632 | Buy Now |
DISTI #
A4825
|
TME | Relay: solid state, Ucntrl: 90÷280VAC, 25A, 48÷530VAC, -40÷80°C Min Qty: 1 | 2 |
|
$70.1000 / $77.5300 | Buy Now |
DISTI #
000000000000275163
|
Sager | Solid State Relays - Industrial Mount 25A 480VAC AC Min Qty: 20 | 0 |
|
$64.2600 / $67.9300 | Buy Now |
DISTI #
1200233
|
Farnell | SSR, 25A, 480VAC RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$41.8961 / $47.9887 | Buy Now |
|
Master Electronics | SOLID STATE RELAY 80-530 V - PM IP00 SSR 480VAC/25A,90-280VAC,ZC RoHS: Compliant |
42 In Stock |
|
$64.6200 / $75.0600 | Buy Now |
|
Neutron USA | Solid State Relay, 280 VAC, SPST-NO, 25A/530V, Zero Switching, S1 Series | 50 |
|
$148.1200 | Buy Now |
Part Details for A4825
A4825 CAD Models
A4825 Part Data Attributes:
|
A4825
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
A4825
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Control Current | 0.004 A | |
Control Voltage | 90 V | |
Input Type | AC | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 25 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 24 mm | |
Overall Length | 57 mm | |
Terminal Finish | Tin (Sn) |