Part Details for A4825-10 by Crydom Inc
Overview of A4825-10 by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A4825-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M1661
|
Newark | Ic, normally-Open Panel-Mount Solid-State Relay,1-Channel, m:Hl048Hd4.3 |Sensata/crydom A4825-10 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$83.5000 | Buy Now |
DISTI #
A4825-10-ND
|
DigiKey | SSR RELAY SPST-NO 25A 80-530V Min Qty: 20 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$74.0600 | Buy Now |
DISTI #
70270162
|
RS | PM IP00 SSR 480VAC/25A,90-280VAC, RN | Sensata - Crydom A4825-10 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$77.7600 | RFQ |
DISTI #
CRYA4825-10
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SOLID STATE RELAY 80-530 V - PM IP00 SSR 480VAC/25A,90-280VAC,RN RoHS: Compliant |
3 Partner Stock |
|
$62.6600 / $82.5400 | Buy Now |
DISTI #
A4825-10
|
TME | Relay: solid state, Ucntrl: 90÷280VAC, 25A, 48÷530VAC, -40÷80°C Min Qty: 1 | 0 |
|
$60.8300 / $66.9100 | RFQ |
DISTI #
000000000000275164
|
Sager | Solid State Relays - Industrial Mount PM IP00 SSR 480VAC /25A,90-280VAC,RN Min Qty: 20 | 0 |
|
$66.2000 / $69.9900 | Buy Now |
|
Master Electronics | SOLID STATE RELAY 80-530 V - PM IP00 SSR 480VAC/25A,90-280VAC,RN RoHS: Compliant |
3 Partner Stock |
|
$62.6600 / $82.5400 | Buy Now |
|
Neutron USA | Solid State Relays - Industrial Mount PM IP00 SSR 480VAC /25A,90-280VAC,RN | 6 |
|
$184.7100 | Buy Now |
Part Details for A4825-10
A4825-10 CAD Models
A4825-10 Part Data Attributes:
|
A4825-10
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
A4825-10
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Control Current | 0.002 A | |
Control Voltage | 90 V | |
Input Type | AC | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 25 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 22.9 mm | |
Overall Length | 58.4 mm | |
Terminal Finish | Tin (Sn) |