Part Details for A480T2E by Mersen Electrical Power
Results Overview of A480T2E by Mersen Electrical Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A480T2E Information
A480T2E by Mersen Electrical Power is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for A480T2E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2378-A480T2E-ND
|
DigiKey | FUSE,POTENTIAL TRANSFORMER,4.8KV Min Qty: 1 Lead time: 2 Weeks Container: Box |
4 In Stock |
|
$94.1500 / $131.3500 | Buy Now |
DISTI #
737-A480T2E
|
Mouser Electronics | Specialty Fuses Fuse,Potential Transformer,4.8kV,Non-Indicating,Ferrule Mount,80kA,2A RoHS: Not Compliant | 0 |
|
$155.7100 / $250.5500 | Order Now |
DISTI #
83353166
|
Verical | A480T2E Min Qty: 1 Package Multiple: 1 Date Code: 2429 | Americas - 2 |
|
$296.7900 / $313.9890 | Buy Now |
Part Details for A480T2E
A480T2E CAD Models
A480T2E Part Data Attributes
|
A480T2E
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
A480T2E
Mersen Electrical Power
Electric Fuse, Medium Blow, 2A, 4800VAC, 50000A (IR), Inline/holder,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Height | 143 mm | |
Body Length or Diameter | 20.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 80000 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 5500 V | |
Rated Voltage(DC) | 5500 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |