Part Details for A480R4R-1 by Mersen Electrical Power
Overview of A480R4R-1 by Mersen Electrical Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A480R4R-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2378-A480R4R-1-ND
|
DigiKey | FUSE,MOTOR PROTECTION,FERRULE MO Min Qty: 1 Lead time: 2 Weeks Container: Box |
3 In Stock |
|
$553.7670 / $722.3500 | Buy Now |
DISTI #
737-A480R4R-1
|
Mouser Electronics | Specialty Fuses Fuse,Motor Protection,Ferrule Mount,R-Rated,Indicating,4.8KV,317mm,Size 4R RoHS: Compliant | 0 |
|
$586.9900 / $704.3900 | Order Now |
Part Details for A480R4R-1
A480R4R-1 CAD Models
A480R4R-1 Part Data Attributes
|
A480R4R-1
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
A480R4R-1
Mersen Electrical Power
Electric Fuse, Medium Blow, 130A, 5080VAC, 330A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | MEDIUM | |
Body Height | 403 mm | |
Body Length or Diameter | 76 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 40 °C | |
Rated Breaking Capacity | 65000 A | |
Rated Current | 130 A | |
Rated Voltage(AC) | 4800 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |