Part Details for A473K15X7RF5TAAR by Vishay Intertechnologies
Overview of A473K15X7RF5TAAR by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A473K15X7RF5TAAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH5206
|
Newark | Cap, Aec-Q200, 0.047Uf, 50V, Mlcc, Axial Rohs Compliant: Yes |Vishay A473K15X7RF5TAAR RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 9602 |
|
$0.1120 / $0.2300 | Buy Now |
Part Details for A473K15X7RF5TAAR
A473K15X7RF5TAAR CAD Models
A473K15X7RF5TAAR Part Data Attributes
|
A473K15X7RF5TAAR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
A473K15X7RF5TAAR
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Number of Terminals | 2 |