Part Details for A472QM332Q160A by KEMET Corporation
Overview of A472QM332Q160A by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A472QM332Q160A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M9757
|
Newark | 3300Ufv 6V |Kemet A472QM332Q160A RoHS: Not Compliant Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.7100 / $40.0200 | Buy Now |
Part Details for A472QM332Q160A
A472QM332Q160A CAD Models
A472QM332Q160A Part Data Attributes
|
A472QM332Q160A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A472QM332Q160A
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, 160V, 30% +Tol, 10% -Tol, 3300uF, Stud Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
ESR | 45 mΩ | |
Leakage Current | 5.584 mA | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 6500 mA | |
Surface Mount | NO | |
Terminal Shape | SCREW |