Part Details for A47-B15A-23T3-000 by Globe Motors
Overview of A47-B15A-23T3-000 by Globe Motors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TTWB-1.5-ALB | Coilcraft Inc | RF Transformer, 0.03MHz Min, 300MHz Max, 1:1.5, ROHS COMPLIANT | |
TTWB-1.5-ALD | Coilcraft Inc | RF Transformer, 0.03MHz Min, 300MHz Max, 1:1.5, ROHS COMPLIANT | |
TTWB-1.5-A | Coilcraft Inc | RF Transformer, 0.03MHz Min, 300MHz Max, 1:1.5 |
Price & Stock for A47-B15A-23T3-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$19.2000 | Buy Now |
|
Quest Components | FAN,230VAC,120X38MM,102CFM,TERMINAL LEADS,BALL BEARING | 4 |
|
$20.8000 | Buy Now |