Part Details for A451QM272M420AV00A by KEMET Corporation
Overview of A451QM272M420AV00A by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A451QM272M420AV00A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC4132
|
Newark | 2700Ufv 6V |Kemet A451QM272M420AV00A RoHS: Not Compliant Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.0900 / $78.8500 | Buy Now |
DISTI #
PEH200OO427AMB2
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 420volts 2700uF 20% With Mounting Stud RoHS: Compliant pbFree: Pb-Free Min Qty: 96 Package Multiple: 16 Container: Bulk | Americas - 0 |
|
$77.6400 | Buy Now |