-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC5125
|
Newark | Linear Volt Reg, Aec-Q100, 5V, Soic-8, Output Type:Fixed, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:3.5V, Input Voltage Max:28V, Product Range:5V 50Ma Linear Voltage Regulators, Output Current Max:50Ma, Msl:- Rohs Compliant: Yes |Allegro Microsystems A4480KLJTR-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
620-1879-1-ND
|
DigiKey | IC REG LINEAR 5V 50MA 8ESOIC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.8282 / $0.8613 | Buy Now |
DISTI #
2855947
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.0844 / $1.9401 | Buy Now |
DISTI #
2855947
|
Farnell | LINEAR VOLT REG, FIXED, AEC-Q100, HSOIC8 RoHS: Compliant Min Qty: 3000 Lead time: 29 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.9786 | Buy Now |
DISTI #
2855947RL
|
Farnell | LINEAR VOLT REG, FIXED, AEC-Q100, HSOIC8 RoHS: Compliant Min Qty: 3000 Lead time: 29 Weeks, 1 Days Container: Reel | 0 |
|
$0.9786 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A4480KLJTR-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A4480KLJTR-T
Allegro MicroSystems LLC
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Allegro Microsystems | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 13.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.05 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 325 kHz | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |