Part Details for A441PM472M250A by KEMET Corporation
Overview of A441PM472M250A by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for A441PM472M250A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M9565
|
Newark | 4700Ufvv |Kemet A441PM472M250A Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.4100 / $35.2000 | Buy Now |
Part Details for A441PM472M250A
A441PM472M250A CAD Models
A441PM472M250A Part Data Attributes
|
A441PM472M250A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A441PM472M250A
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, 250V, 20% +Tol, 20% -Tol, 4700uF, Stud Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
ESR | 30 mΩ | |
Leakage Current | 3.525 mA | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 12300 mA | |
Surface Mount | NO | |
Terminal Shape | SCREW |