Part Details for A441LM332M200A by KEMET Corporation
Overview of A441LM332M200A by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for A441LM332M200A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M9560
|
Newark | 3300Ufvv |Kemet A441LM332M200A RoHS: Not Compliant Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.2600 / $21.3500 | Buy Now |
Part Details for A441LM332M200A
A441LM332M200A CAD Models
A441LM332M200A Part Data Attributes
|
A441LM332M200A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A441LM332M200A
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, 200V, 20% +Tol, 20% -Tol, 3300uF, Stud Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
ESR | 47 mΩ | |
Leakage Current | 1.98 mA | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 9100 mA | |
Surface Mount | NO | |
Terminal Shape | SCREW |