-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Current-mode, 4.2A, 2000kHz Switching Freq-Max, 4 X 4 MM, 0.75 MM HEIGHT, LEAD FREE, MO-220WGGC, QFN-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80P3700
|
Newark | Dc-Dc Switching Buck (Step Down) Regulator, Adjustable, 9V-46Vin, 800Mv-5Vout, 3Aout, Qfn-16 Rohs Compliant: Yes |Allegro Microsystems A4403GEUTR-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 35609 |
|
$1.0500 / $1.7700 | Buy Now |
DISTI #
40P3834
|
Newark | Valley Current Mode Control Buck Converter Rohs Compliant: Yes |Allegro Microsystems A4403GEUTR-T Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
620-1273-1-ND
|
DigiKey | IC REG BUCK ADJ 3A 16QFN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19584 In Stock |
|
$0.7196 / $1.7000 | Buy Now |
DISTI #
250-A4403GEUTR-T
|
Mouser Electronics | Switching Voltage Regulators VALLEY CURRENT MODE CONTROL BUCK CONVERTER RoHS: Compliant | 53517 |
|
$0.7190 / $1.5800 | Buy Now |
DISTI #
V72:2272_06610907
|
Arrow Electronics | Conv DC-DC 9V to 46V Step Down Single-Out 3A 16-Pin QFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2050 Container: Cut Strips | Americas - 4721 |
|
$0.7309 / $1.5944 | Buy Now |
DISTI #
E54:1762_03864520
|
Arrow Electronics | Conv DC-DC 9V to 46V Step Down Single-Out 3A 16-Pin QFN EP T/R RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 20 Weeks Date Code: 2305 | Europe - 4500 |
|
$0.6827 / $0.6876 | Buy Now |
DISTI #
A4403GEUTR-T
|
TME | IC: PMIC, DC/DC converter, Uin: 9÷46VDC, Uout: 46VDC, 3A, QFN16, Ch: 1 Min Qty: 1 | 1025 |
|
$0.9600 / $1.5400 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 1495 |
|
$1.8078 / $1.9208 | Buy Now |
|
Win Source Electronics | Valley Current Mode Control Buck Converter | 8630 |
|
$10.6720 / $16.0080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A4403GEUTR-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A4403GEUTR-T
Allegro MicroSystems LLC
Switching Regulator, Current-mode, 4.2A, 2000kHz Switching Freq-Max, 4 X 4 MM, 0.75 MM HEIGHT, LEAD FREE, MO-220WGGC, QFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | QFN | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Allegro Microsystems | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 46 V | |
Input Voltage-Min | 9 V | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.2 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for A4403GEUTR-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A4403GEUTR-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A4403GEU-T | Switching Regulator, Current-mode, 4.2A, 2000kHz Switching Freq-Max, 4 X 4 MM, 0.75 MM HEIGHT, LEAD FREE, MO-220WGGC, QFN-16 | Allegro MicroSystems LLC | A4403GEUTR-T vs A4403GEU-T |