Part Details for A43E16321G-95F by AMIC Technology
Results Overview of A43E16321G-95F by AMIC Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A43E16321G-95F Information
A43E16321G-95F by AMIC Technology is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for A43E16321G-95F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Synchronous DRAM, 2MX32, 7ns, CMOS, PBGA90 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 0 |
|
RFQ |
Part Details for A43E16321G-95F
A43E16321G-95F CAD Models
A43E16321G-95F Part Data Attributes
|
A43E16321G-95F
AMIC Technology
Buy Now
Datasheet
|
Compare Parts:
A43E16321G-95F
AMIC Technology
Synchronous DRAM, 2MX32, 7ns, CMOS, PBGA90, CSP-90
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMIC TECHNOLOGY CORP | |
Package Description | LFBGA, BGA90,9X15,32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 7 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 105 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PBGA-B90 | |
Length | 13 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 90 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA90,9X15,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1.4 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for A43E16321G-95F
This table gives cross-reference parts and alternative options found for A43E16321G-95F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A43E16321G-95F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
K4S64323LH-FC1H0 | Samsung Semiconductor | Check for Price | Synchronous DRAM, 2MX32, 7ns, CMOS, PBGA90, FBGA-90 | A43E16321G-95F vs K4S64323LH-FC1H0 |
K4S643233F-SP75 | Samsung Semiconductor | Check for Price | Synchronous DRAM, 2MX32, 5.4ns, CMOS, PBGA90, FBGA-90 | A43E16321G-95F vs K4S643233F-SP75 |
K4S64323LH-HF1L0 | Samsung Semiconductor | Check for Price | Synchronous DRAM, 2MX32, 7ns, CMOS, PBGA90, LEAD FREE, FBGA-90 | A43E16321G-95F vs K4S64323LH-HF1L0 |
MT48LC2M32B2B5-6:G | Micron Technology Inc | Check for Price | Synchronous DRAM, 2MX32, 5.5ns, CMOS, PBGA90, 8 X 13 MM, LEAD FREE, VFBGA-90 | A43E16321G-95F vs MT48LC2M32B2B5-6:G |
K4S64323LH-FG750 | Samsung Semiconductor | Check for Price | Synchronous DRAM, 2MX32, 6ns, CMOS, PBGA90, FBGA-90 | A43E16321G-95F vs K4S64323LH-FG750 |
K4S643233H-HE1L0 | Samsung Semiconductor | Check for Price | Synchronous DRAM, 2MX32, 7ns, CMOS, PBGA90, LEAD FREE, FBGA-90 | A43E16321G-95F vs K4S643233H-HE1L0 |
K4S64323LH-FL1L0 | Samsung Semiconductor | Check for Price | Synchronous DRAM, 2MX32, 7ns, CMOS, PBGA90, FBGA-90 | A43E16321G-95F vs K4S64323LH-FL1L0 |
K4S64323LH-HC1L0 | Samsung Semiconductor | Check for Price | Synchronous DRAM, 2MX32, 7ns, CMOS, PBGA90, LEAD FREE, FBGA-90 | A43E16321G-95F vs K4S64323LH-HC1L0 |
IS42S32200E-6BL | Integrated Silicon Solution Inc | Check for Price | Synchronous DRAM, 2MX32, 5.5ns, CMOS, PBGA90, 13 X 8 MM, 0.80 MM PITCH, LEAD FREE, MO-207, TFBGA-90 | A43E16321G-95F vs IS42S32200E-6BL |
HY5V62DSFP-6 | SK Hynix Inc | Check for Price | Synchronous DRAM, 2MX32, 5.5ns, CMOS, PBGA90, 8 X 13 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, FBGA-90 | A43E16321G-95F vs HY5V62DSFP-6 |