Part Details for A432L by Powerex Power Semiconductors
Overview of A432L by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A432L
A432L CAD Models
A432L Part Data Attributes
|
A432L
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
A432L
Powerex Power Semiconductors
Rectifier Diode, 1 Element, 450A, 2000V V(RRM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWEREX INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Non-rep Pk Forward Current-Max | 7400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 450 A | |
Rep Pk Reverse Voltage-Max | 2000 V | |
Surface Mount | NO |