Part Details for A431TW682M450C by KEMET Corporation
Results Overview of A431TW682M450C by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A431TW682M450C Information
A431TW682M450C by KEMET Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for A431TW682M450C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87621329
|
Verical | Cap Aluminum Lytic 6800uF 450V 20% (77 X 220mm) Stud Mount Screw 0.021 Ohm 27.4A 20000h 85°C Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2444 | Americas - 48 |
|
$161.7140 | Buy Now |