Part Details for A431TS682M350G by KEMET Corporation
Results Overview of A431TS682M350G by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A431TS682M350G Information
A431TS682M350G by KEMET Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for A431TS682M350G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALS31G682NP350
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 350V 6800uF 20% 85C 20000Hrs RoHS: Compliant pbFree: Pb-Free Min Qty: 96 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$34.6900 / $35.3900 | Buy Now |