Part Details for A431LM152M400A by KEMET Corporation
Results Overview of A431LM152M400A by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A431LM152M400A Information
A431LM152M400A by KEMET Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for A431LM152M400A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AM4717
|
Newark | Screw Terminal 1500Ufvv |Kemet A431LM152M400A RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$25.3300 / $34.1800 | Buy Now |
DISTI #
78M9498
|
Newark | 1500Ufvv |Kemet A431LM152M400A RoHS: Not Compliant Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.6500 / $24.9100 | Buy Now |
Part Details for A431LM152M400A
A431LM152M400A CAD Models
A431LM152M400A Part Data Attributes
|
A431LM152M400A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A431LM152M400A
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, 400V, 20% +Tol, 20% -Tol, 1500uF, Stud Mount,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
ESR | 92 mΩ | |
Leakage Current | 3.6 mA | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 7800 mA | |
Surface Mount | NO | |
Terminal Shape | SCREW |