Part Details for A430PB by National Electronics Inc
Overview of A430PB by National Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Part Details for A430PB
A430PB CAD Models
A430PB Part Data Attributes
|
A430PB
National Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
A430PB
National Electronics Inc
Rectifier Diode, 1 Element, 1000A, 1200V V(RRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.42 V | |
Non-rep Pk Forward Current-Max | 10000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 1000 A | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Surface Mount | NO |