Part Details for A42MX36-3BGG272X39 by Microsemi Corporation
Overview of A42MX36-3BGG272X39 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for A42MX36-3BGG272X39
A42MX36-3BGG272X39 CAD Models
A42MX36-3BGG272X39 Part Data Attributes
|
A42MX36-3BGG272X39
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
A42MX36-3BGG272X39
Microsemi Corporation
Field Programmable Gate Array, 100MHz, 2438-Cell, CMOS, PBGA272,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | BGA, BGA272,20X20,50 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 100 MHz | |
JESD-30 Code | S-PBGA-B272 | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 202 | |
Number of Logic Cells | 2438 | |
Number of Outputs | 202 | |
Number of Terminals | 272 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA272,20X20,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM |