Part Details for A42MX24-1PQG208 by Microchip Technology Inc
Overview of A42MX24-1PQG208 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Aerospace and Defense
Telecommunications
Communication and Networking
Automotive
Price & Stock for A42MX24-1PQG208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ2165
|
Newark | Mx Fpga, 36K System Gates 208 Mqfp 28X28X3.4Mm Tray Rohs Compliant: Yes |Microchip A42MX24-1PQG208 RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$400.6200 / $452.1200 | Buy Now |
DISTI #
A42MX24-1PQG208-ND
|
DigiKey | IC FPGA 176 I/O 208QFP Min Qty: 24 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$452.1217 | Buy Now |
DISTI #
A42MX24-1PQG208
|
Avnet Americas | FPGA 42MX Family 36K Gates 912 Cells 0.45um (CMOS) Technology 3.3V/5V 208-Pin PQFP - Trays (Alt: A42MX24-1PQG208) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$400.6200 / $452.1200 | Buy Now |
DISTI #
494-A42MX24-1PQG208
|
Mouser Electronics | FPGA - Field Programmable Gate Array MX FPGA, 36K System Gates RoHS: Compliant | 0 |
|
$445.7500 | Order Now |
DISTI #
A42MX24-1PQG208
|
Microchip Technology Inc | MX FPGA, 36K System Gates, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$282.5700 / $452.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 24 | 0 |
|
$527.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2 Factory Stock |
|
$405.2800 / $1,253.3000 | Buy Now |
|
NAC | A42MX24-1PQG208 LEAD FREE RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Tray | 0 |
|
$395.6100 / $421.9900 | Buy Now |
DISTI #
A42MX24-1PQG208
|
Avnet Silica | FPGA 42MX Family 36K Gates 912 Cells 0.45um (CMOS) Technology 3.3V/5V 208-Pin PQFP (Alt: A42MX24-1PQG208) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
A42MX24-1PQG208
|
EBV Elektronik | FPGA 42MX Family 36K Gates 912 Cells 0.45um (CMOS) Technology 3.3V/5V 208-Pin PQFP (Alt: A42MX24-1PQG208) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for A42MX24-1PQG208
A42MX24-1PQG208 CAD Models
A42MX24-1PQG208 Part Data Attributes
|
A42MX24-1PQG208
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A42MX24-1PQG208
Microchip Technology Inc
Field Programmable Gate Array, 1890 CLBs, 36000 Gates, 96.6MHz, CMOS, PQFP208
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, QFP-208 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Clock Frequency-Max | 96.6 MHz | |
Combinatorial Delay of a CLB-Max | 2.1 ns | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e3 | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 1890 | |
Number of Equivalent Gates | 36000 | |
Number of Inputs | 176 | |
Number of Outputs | 176 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 912 CLBS, 36000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 28 mm |