A42MX09-2PQG100I
Description: Field Programmable Gate Array, 684 CLBs, 14000 Gates, 146MHz, CMOS, PQFP100, ROHS COMPLIANT, PLASTIC, QFP-100

Overview of A42MX09-2PQG100I by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for A42MX09-2PQG100I by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A42MX09-2PQG100I by Microsemi Corporation

A42MX09-2PQG100I
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
QFP,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
ALSO OPERATES AT 5V SUPPLY
Clock Frequency-Max
146 MHz
Combinatorial Delay of a CLB-Max
1.8 ns
JESD-30 Code
R-PQFP-G100
JESD-609 Code
e3
Length
20 mm
Moisture Sensitivity Level
3
Number of CLBs
684
Number of Equivalent Gates
14000
Number of Terminals
100
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
684 CLBS, 14000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Peak Reflow Temperature (Cel)
245
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
3.4 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
14 mm
Want to compare parts?
  1. A42MX09-2PQG100I
    Microsemi Corporation
    Field Programmable Gate Array, 684 CLBs, 14000 Gates, 146MHz, CMOS, PQFP100, ROHS COMPLIANT, PLASTIC, QFP-100
    VS

Alternate Parts for A42MX09-2PQG100I

This table gives cross-reference parts and alternative options found for A42MX09-2PQG100I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A42MX09-2PQG100I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
A42MX09-2PQ100I Field Programmable Gate Array, 684 CLBs, 14000 Gates, 146MHz, CMOS, PQFP100, PLASTIC, QFP-100 Microsemi Corporation A42MX09-2PQG100I vs A42MX09-2PQ100I
A42MX09-2PQG100 Field Programmable Gate Array, 684 CLBs, 14000 Gates, 146MHz, CMOS, PQFP100, ROHS COMPLIANT, PLASTIC, QFP-100 Microsemi Corporation A42MX09-2PQG100I vs A42MX09-2PQG100
Part Number Description Manufacturer Compare
A42MX09-2PQ100M Field Programmable Gate Array, 336 CLBs, 14000 Gates, 146.3MHz, 684-Cell, CMOS, PQFP100 Microchip Technology Inc A42MX09-2PQG100I vs A42MX09-2PQ100M
A42MX09-3PQ100 Field Programmable Gate Array, 684 CLBs, 14000 Gates, 161MHz, CMOS, PQFP100, PLASTIC, QFP-100 Microsemi Corporation A42MX09-2PQG100I vs A42MX09-3PQ100
A42MX09-PQ100 Field Programmable Gate Array, 684 CLBs, 14000 Gates, 117MHz, CMOS, PQFP100, PLASTIC, QFP-100 Microsemi Corporation A42MX09-2PQG100I vs A42MX09-PQ100
A42MX09-3PQG100M Field Programmable Gate Array, 336 CLBs, 14000 Gates, 684-Cell, CMOS, PQFP100 Microchip Technology Inc A42MX09-2PQG100I vs A42MX09-3PQG100M
A42MX09-2PQ100IX79 Field Programmable Gate Array, 336 CLBs, 14000 Gates, 146MHz, CMOS, PQFP100 Microchip Technology Inc A42MX09-2PQG100I vs A42MX09-2PQ100IX79
A42MX09-PQG100I Field Programmable Gate Array, 684 CLBs, 14000 Gates, 117MHz, 684-Cell, CMOS, PQFP100 Microchip Technology Inc A42MX09-2PQG100I vs A42MX09-PQG100I
A42MX09-FPQG100M Field Programmable Gate Array, 336 CLBs, 14000 Gates, 684-Cell, CMOS, PQFP100 Microchip Technology Inc A42MX09-2PQG100I vs A42MX09-FPQG100M
A42MX09-1PQG100 Field Programmable Gate Array, 684 CLBs, 14000 Gates, 135MHz, CMOS, PQFP100 Microchip Technology Inc A42MX09-2PQG100I vs A42MX09-1PQG100
A42MX09-3PQ100M Field Programmable Gate Array, 336 CLBs, 14000 Gates, 684-Cell, CMOS, PQFP100 Microchip Technology Inc A42MX09-2PQG100I vs A42MX09-3PQ100M
A42MX09-FPQ100X79 Field Programmable Gate Array, 336 CLBs, 14000 Gates, 70MHz, CMOS, PQFP100 Microchip Technology Inc A42MX09-2PQG100I vs A42MX09-FPQ100X79

Related Parts for A42MX09-2PQG100I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A42MX09-2PQG100I by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A42MX09-2PQG100I by Microsemi Corporation

Select Manufacturer
Which Manufacturer of A42MX09-2PQG100I would you like to use for your alert(s)?
  • Please alert me when A42MX09-2PQG100I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A42MX09-2PQG100I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A42MX09-2PQG100I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A42MX09-2PQG100I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A42MX09-2PQG100I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A42MX09-2PQG100I by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: