Part Details for A42MX09-1PQG100X39 by Actel Corporation
Overview of A42MX09-1PQG100X39 by Actel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A42MX09-1PQG100X39
A42MX09-1PQG100X39 CAD Models
A42MX09-1PQG100X39 Part Data Attributes
|
A42MX09-1PQG100X39
Actel Corporation
Buy Now
Datasheet
|
Compare Parts:
A42MX09-1PQG100X39
Actel Corporation
Field Programmable Gate Array, 134.6MHz, 684-Cell, CMOS, PQFP100,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ACTEL CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 134.6 MHz | |
JESD-30 Code | R-PQFP-G100 | |
Number of Inputs | 104 | |
Number of Logic Cells | 684 | |
Number of Outputs | 104 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD |